Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $118.250 |
Price for:Each
Minimum: 10
Multiple: 10
$1,182.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No89543501
Newark Part No.32T5105
Product Range89 Series
Technical Datasheet
Valve TypeManual
Valve Function3/2 Way, Closed
Pneumatic Connection-
Operating Pressure Max10bar
Flow Rate112Nl/min
Pneumatic Mounting Type-
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min0bar
Product Range89 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 89543501 is a 3-way multipurpose 3/2 Valve with normally-closed version. It is suitable for use with the 22mm diameter manual actuators.
- 1.5 x 10⁶ Operations life
- -10 to 60°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Valve Type
Manual
Pneumatic Connection
-
Flow Rate
112Nl/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
89 Series
Valve Function
3/2 Way, Closed
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Operating Temperature Min
-10°C
Operating Pressure Min
0bar
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate