Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoEVX12260Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7796
Product RangeEVX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $186.430 |
| 5+ | $170.400 |
| 10+ | $154.350 |
| 25+ | $144.830 |
| 50+ | $135.300 |
| 100+ | $127.870 |
| 10000+ | $125.320 |
Price for:Each
Minimum: 1
Multiple: 1
$186.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoEVX12260Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7796
Product RangeEVX Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity26Ah
External Diameter-
Battery Size Code-
External Height125mm
Battery TerminalsBolt
Pack Quantity1
External Width175mm
External Depth166mm
Battery Type / Size-
Weight8.65kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeEVX Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
26Ah
Battery Size Code
-
Battery Terminals
Bolt
External Width
175mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
External Height
125mm
Pack Quantity
1
External Depth
166mm
Weight
8.65kg
Battery NEDA Code
-
Product Range
EVX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
