Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP12650Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58AC7813
Product RangeGP Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $337.510 |
| 5+ | $318.250 |
| 10+ | $303.920 |
| 25+ | $286.100 |
| 50+ | $259.260 |
Price for:Each
Minimum: 1
Multiple: 1
$337.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP12650Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58AC7813
Product RangeGP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity65Ah
External Diameter-
Battery Size Code-
External Height174.9mm
Battery TerminalsBolt
External Width166mm
Pack Quantity1
Battery Type / Size-
External Depth349.4mm
Weight20kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGP Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
65Ah
Battery Size Code
-
Battery Terminals
Bolt
Pack Quantity
1
External Depth
349.4mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
External Height
174.9mm
External Width
166mm
Battery Type / Size
-
Weight
20kg
Battery NEDA Code
-
Product Range
GP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
