Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoTPL121000FRTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7835
Product RangeTPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $673.730 |
| 5+ | $629.610 |
| 10+ | $585.490 |
| 25+ | $573.780 |
| 50+ | $562.080 |
Price for:Each
Minimum: 1
Multiple: 1
$673.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoTPL121000FRTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7835
Product RangeTPL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity100Ah
Battery Size Code-
External Diameter-
Battery TerminalsBolt
External Height255.5mm
External Width110mm
Pack Quantity1
External Depth511.6mm
Battery Type / Size-
Weight38.3kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTPL Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
100Ah
External Diameter
-
External Height
255.5mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Bolt
External Width
110mm
External Depth
511.6mm
Weight
38.3kg
Battery NEDA Code
-
Product Range
TPL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
