Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoUPS123606F2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7839
Product RangeUPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $60.950 |
| 5+ | $56.390 |
| 10+ | $53.700 |
| 25+ | $43.400 |
| 50+ | $40.160 |
| 100+ | $37.540 |
| 250+ | $33.650 |
| 5000+ | $32.990 |
Price for:Each
Minimum: 1
Multiple: 1
$60.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoUPS123606F2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7839
Product RangeUPS Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
External Diameter-
Battery Size Code-
External Height98.6mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width51mm
External Depth150.9mm
Battery Type / Size-
Weight1.97kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeUPS Series
SVHCLead (25-Jun-2020)
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
Quick Connect
External Width
51mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Technology
Lead Acid
External Diameter
-
External Height
98.6mm
Pack Quantity
1
External Depth
150.9mm
Weight
1.97kg
Battery NEDA Code
-
Product Range
UPS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
