Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoXHRL12410WFR
Newark Part No.58AC7844
Product RangeXHRL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $541.340 |
5+ | $521.400 |
10+ | $498.610 |
25+ | $472.960 |
50+ | $404.590 |
Price for:Each
Minimum: 1
Multiple: 1
$541.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoXHRL12410WFR
Newark Part No.58AC7844
Product RangeXHRL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
Battery Size Code-
External Diameter-
External Height213.6mm
Battery TerminalsBolt
Pack Quantity1
External Width169mm
External Depth308.7mm
Battery Type / Size-
Weight32.6kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeXHRL Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
External Diameter
-
Battery Terminals
Bolt
External Width
169mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
External Height
213.6mm
Pack Quantity
1
External Depth
308.7mm
Weight
32.6kg
Battery NEDA Code
-
Product Range
XHRL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT