Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoXHRL12620WFRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7846
Product RangeXHRL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $1,146.750 |
| 5+ | $1,048.220 |
| 10+ | $949.680 |
| 25+ | $930.680 |
| 50+ | $911.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,146.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoXHRL12620WFRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7846
Product RangeXHRL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
External Diameter-mm
Battery Size Code-
External Height275.7mm
Battery TerminalsBolt
External Width170mm
Pack Quantity1
Battery Type / Size-
External Depth343mm
Weight47.2kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeXHRL Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
Bolt
Pack Quantity
1
External Depth
343mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-mm
External Height
275.7mm
External Width
170mm
Battery Type / Size
-
Weight
47.2kg
Battery NEDA Code
-
Product Range
XHRL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
