Print Page
445I23D24M00000
CRYSTAL, 24MHZ, 18PF, SMD, 5MM X 3.2MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No445I23D24M00000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel75AJ0508RL
Cut Tape75AJ0508
Product RangeM445 Series
Your Part Number
1,011 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.804 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.804 |
| 50+ | $0.652 |
| 100+ | $0.629 |
| 250+ | $0.601 |
| 500+ | $0.579 |
| 1000+ | $0.568 |
| 2500+ | $0.557 |
| 5000+ | $0.545 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No445I23D24M00000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel75AJ0508RL
Cut Tape75AJ0508
Product RangeM445 Series
Technical Datasheet
Frequency Nom24MHz
Product RangeM445 Series
Crystal Frequency24MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Product Range
M445 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate