Print Page
VGD-35-D512
AC/DC Enclosed Power Supply (PSU), ITE, 2 Outputs, 32 W, 5 V, 4 A, 12 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVGD-35-D512Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13AJ1434
Product RangeVGD-35 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $34.440 |
| 5+ | $31.530 |
| 10+ | $30.930 |
| 25+ | $29.880 |
| 50+ | $29.650 |
| 100+ | $29.060 |
| 250+ | $28.460 |
| 5000+ | $27.870 |
Price for:Each
Minimum: 1
Multiple: 1
$34.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVGD-35-D512Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13AJ1434
Product RangeVGD-35 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max32W
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 212V
Output Current - Output 21A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeVGD-35 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
32W
Output Current - Output 1
4A
Output Current - Output 2
1A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
2Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
VGD-35 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate