Print Page
CP1500PFCLCDTAA
Uninterruptible Power Supply (UPS), 10 Outlets, 1.5kVA / 900W, 139 V, 120 VAC, 2 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP1500PFCLCDTAACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH5110
Product RangeTAA UPS System Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $443.540 |
Price for:Each
Minimum: 1
Multiple: 1
$443.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP1500PFCLCDTAACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH5110
Product RangeTAA UPS System Series
Technical Datasheet
No. of Outlets10Outlets
Capacity (VA / W)1.5kVA / 900W
Input Voltage AC Max139V
Output Voltage120VAC
Backup Time - Full Load2min
Product RangeTAA UPS System Series
Length14.2"
Width3.9"
Height10.4"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
10Outlets
Input Voltage AC Max
139V
Backup Time - Full Load
2min
Length
14.2"
Height
10.4"
Capacity (VA / W)
1.5kVA / 900W
Output Voltage
120VAC
Product Range
TAA UPS System Series
Width
3.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate