Print Page
CP825AVRLCD
Uninterruptible Power Supply (UPS), ITE, 8 Outlets, 825VA / 450W, 140 V, 120 VAC, 2 min
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP825AVRLCD
Newark Part No.65AC0459
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $187.580 |
Price for:Each
Minimum: 1
Multiple: 1
$187.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP825AVRLCD
Newark Part No.65AC0459
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)825VA / 450W
Input Voltage AC Max140V
Output Voltage120VAC
Backup Time - Full Load2min
Product Range-
Length11"
Width6.5"
Height3.5"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
825VA / 450W
Output Voltage
120VAC
Product Range
-
Width
6.5"
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
140V
Backup Time - Full Load
2min
Length
11"
Height
3.5"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate