Print Page
CRA11003
ROOF MOUNT RACK FAN, 3 FAN, 120V, 290CFM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCRA11003
Newark Part No.38AH5120
Product RangeCARBON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $661.130 |
Price for:Each
Minimum: 1
Multiple: 1
$661.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCRA11003
Newark Part No.38AH5120
Product RangeCARBON Series
Technical Datasheet
No. of Fans3
Supply Voltage120VAC
Power Rating-
Fan Flow Rate290CFM
Bearing Type-
Product RangeCARBON Series
SVHCTo Be Advised
Technical Specifications
No. of Fans
3
Power Rating
-
Bearing Type
-
SVHC
To Be Advised
Supply Voltage
120VAC
Fan Flow Rate
290CFM
Product Range
CARBON Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate