Print Page
CRA12001
ROOF MOUNT RACK FAN, 6 FAN, 240V, 480CFM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCRA12001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5121
Product RangeCARBON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,380.010 |
| 5+ | $1,324.180 |
| 10+ | $1,282.760 |
| 25+ | $1,208.430 |
| 50+ | $1,157.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,380.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCRA12001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5121
Product RangeCARBON Series
Technical Datasheet
No. of Fans6
Supply Voltage240VAC
Power Rating-
Fan Flow Rate480CFM
Bearing Type-
Product RangeCARBON Series
SVHCTo Be Advised
Technical Specifications
No. of Fans
6
Power Rating
-
Bearing Type
-
SVHC
To Be Advised
Supply Voltage
240VAC
Fan Flow Rate
480CFM
Product Range
CARBON Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate