Print Page
CSP806U
Surge Protector, 2 USB Charger, 8 Outlets, NEMA 5-15R, 15 A, 125 V, NEMA 5-15P, 6 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCSP806UCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5177
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.930 |
Price for:Each
Minimum: 6
Multiple: 6
$335.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCSP806UCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5177
Technical Datasheet
No. of Outlets8Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug TypeNEMA 5-15P
Cable Length6ft
Peak Surge Current105kA
Energy Rating3000J
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
105kA
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
6ft
Energy Rating
3000J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate