EC650LCD
Uninterruptible Power Supply (UPS), 8 Outlets, 650VA / 390W, 140 V, 120 VAC, 2 min

| Quantity | Price |
|---|---|
| 1+ | $138.740 |
Product Information
Product Overview
The CyberPower Ecologic UPS Series EC650LCD uninterruptible power supply (UPS) safeguards PCs and other electronics from blackouts, brownouts, surges, spikes, sags, and other power abnormalities. Its composite integrated circuitry offers advanced lightning protection. Patented GreenPower UPST advanced circuitry reduces UPS energy costs and is an ENERGY STAR listed product. The multifunction diagnostic LCD gives users the ability to check the operating status of the UPS and assist in trouble-shooting power anomalies. The CyberPower EC650LCD features ECO technology with three surge protected ECO outlets. When ECO mode is on and the battery backup detects that your computer is off (or in Sleep mode), computer peripherals connected to the ECO outlets will be turned off (USB connection required). This provides additional reductions in power usage and greater energy savings.The EC650LCD unit has a capacity of 650VA/390Watts, eight (8) NEMA 5-15R receptacles, including, 3 ECO mode outlets, and two (2) widely-spaced outlets to accommodate transformer-based plugs. Its compact design allows for horizontal or vertical placement, or it can be mounted on a wall. This UPS has a 12-volt maintenance-free sealed lead acid battery. Protection for phone/network (RJ11) is also included.
Technical Specifications
8Outlets
140V
2min
5.9"
3.1"
650VA / 390W
120VAC
Ecologic UPS Series
10.6"
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate