Print Page
PDU15B2F10R
Power Distribution, 12 Outlets, 120 V, 15 A, 57.2 mm, 444.5 mm, 4.57 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU15B2F10RCopy
Newark Part No.38AH5217
Product RangePDU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $244.640 |
Price for:Each
Minimum: 1
Multiple: 1
$244.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU15B2F10RCopy
Newark Part No.38AH5217
Product RangePDU Series
Technical Datasheet
No. of Outlets12Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric57.2mm
External Width - Metric444.5mm
Cable Length - Metric4.57m
Length - Imperial2.25"
External Width - Imperial17.5"
Cable Length - Imperial15ft
Product RangePDU Series
SVHCTo Be Advised
Technical Specifications
No. of Outlets
12Outlets
Current Rating
15A
External Width - Metric
444.5mm
Length - Imperial
2.25"
Cable Length - Imperial
15ft
SVHC
To Be Advised
Supply Voltage VAC
120V
Length - Metric
57.2mm
Cable Length - Metric
4.57m
External Width - Imperial
17.5"
Product Range
PDU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate