Print Page
PDU31106
Power Distribution, 42 Outlets, 240 V, 30 A, 48.3 mm, 55.9 mm, 3.05 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU31106Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,676.270 |
| 5+ | $1,608.460 |
| 10+ | $1,558.120 |
| 25+ | $1,467.870 |
| 50+ | $1,406.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,676.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU31106Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5280
Technical Datasheet
No. of Outlets42Outlets
Supply Voltage VAC240V
Current Rating30A
Length - Metric48.3mm
External Width - Metric55.9mm
Cable Length - Metric3.05m
Length - Imperial1.9"
External Width - Imperial2.2"
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
42Outlets
Current Rating
30A
External Width - Metric
55.9mm
Length - Imperial
1.9"
Cable Length - Imperial
10ft
SVHC
To Be Advised
Supply Voltage VAC
240V
Length - Metric
48.3mm
Cable Length - Metric
3.05m
External Width - Imperial
2.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate