Print Page
PR1500RT2U
Uninterruptible Power Supply (UPS), 8 Outlets, 1.5kVA / 1.5kW, 155 V, 125 VAC, 6.5 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR1500RT2UCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33AH7453
Product RangeSmart App Sinewave UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,348.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,348.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR1500RT2UCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33AH7453
Product RangeSmart App Sinewave UPS Series
Technical Datasheet
No. of Outlets8Outlets
Capacity (VA / W)1.5kVA / 1.5kW
Input Voltage AC Max155V
Output Voltage125VAC
Backup Time - Full Load6.5min
Product RangeSmart App Sinewave UPS Series
Length16.2"
Width17.1"
Height3.4"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Input Voltage AC Max
155V
Backup Time - Full Load
6.5min
Length
16.2"
Height
3.4"
Capacity (VA / W)
1.5kVA / 1.5kW
Output Voltage
125VAC
Product Range
Smart App Sinewave UPS Series
Width
17.1"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate