Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANAHER
Manufacturer Part NoS628-30000Copy
Newark Part No.73K1789
Product RangeS628 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,240.310 |
| 5+ | $2,128.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2,240.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANAHER
Manufacturer Part NoS628-30000Copy
Newark Part No.73K1789
Product RangeS628 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionAC Current / AC Voltage
Meter Range0mA to 100mA, 0VDC to 30VDC
Digit Height18mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeS628 Series
SVHCTo Be Advised
Product Overview
The S628-30000 is an AC Process Indicator offers breakthrough display technology as well as easy-to-program user setup. Its large LED display features the ability to change color based on process status such as exceeding an alarm value. Therefore, when monitoring process variables in applications using analog signals, the S628 provides operators with an instant visual alert to changes in the applications status.
- Both relay and solid state output
- Programmable color change display based on an event
- Programmable help function and secondary legend display
- Maximum and minimum value capture
- Transmitter power simplifies wiring
- True RMS measurement
Applications
Imaging, Video & Vision, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 100mA, 0VDC to 30VDC
Panel Cutout Height
45mm
Supply Voltage Min
90VAC
Operating Temperature Min
0°C
Product Range
S628 Series
Meter Function
AC Current / AC Voltage
Digit Height
18mm
Panel Cutout Width
92mm
Supply Voltage Max
264VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
