Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-45A-20-6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $64.310 |
| 5+ | $62.390 |
| 10+ | $60.460 |
| 25+ | $58.840 |
| 50+ | $57.670 |
| 100+ | $56.490 |
| 250+ | $55.310 |
| 5000+ | $54.130 |
Price for:Each
Minimum: 1
Multiple: 1
$64.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-45A-20-6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8099
Technical Datasheet
Battery Voltage8.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity2Ah
External Diameter-mm
Battery Size Code4/5A
Battery TerminalsSolder Tab
External Height1.97mm
External Width0.67mm
Pack Quantity1
External Depth4.69mm
Battery Type / Size4/5A
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
8.4V
Battery Capacity
2Ah
Battery Size Code
4/5A
External Height
1.97mm
Pack Quantity
1
Battery Type / Size
4/5A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
-mm
Battery Terminals
Solder Tab
External Width
0.67mm
External Depth
4.69mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
