Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AA-27-15Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8036
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $28.670 |
| 5+ | $28.100 |
| 10+ | $27.520 |
| 25+ | $26.950 |
| 50+ | $26.370 |
| 100+ | $25.800 |
| 250+ | $25.230 |
| 5000+ | $24.650 |
Price for:Each
Minimum: 1
Multiple: 1
$28.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AA-27-15Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8036
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.7Ah
External Diameter0.56mm
Battery Size CodeAA
Battery TerminalsSolder Tab
External Height6.3mm
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeAA
Weight-
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
2.7Ah
Battery Size Code
AA
External Height
6.3mm
Pack Quantity
1
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
0.56mm
Battery Terminals
Solder Tab
External Width
-mm
External Depth
-mm
Weight
-
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
