Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AA-80-11Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 5+ | $12.910 |
| 10+ | $12.650 |
| 25+ | $12.380 |
| 50+ | $12.130 |
| 100+ | $11.860 |
| 250+ | $11.600 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AA-80-11Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8043
Technical Datasheet
Battery Voltage7.2V
Battery TechnologyNickel Cadmium
Battery Capacity800mAh
External Diameter-mm
Battery Size CodeAA
External Height1.75mm
Battery TerminalsSolder Tab
Pack Quantity1
External Width0.83mm
Battery Type / SizeAA
External Depth1.24mm
Weight-
Battery IEC CodeKR6
Battery NEDA Code1.2K2
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
7.2V
Battery Capacity
800mAh
Battery Size Code
AA
Battery Terminals
Solder Tab
External Width
0.83mm
External Depth
1.24mm
Battery IEC Code
KR6
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Cadmium
External Diameter
-mm
External Height
1.75mm
Pack Quantity
1
Battery Type / Size
AA
Weight
-
Battery NEDA Code
1.2K2
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
