Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AAA-75-22Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8059
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $17.610 |
| 5+ | $17.250 |
| 10+ | $16.900 |
| 25+ | $16.560 |
| 50+ | $16.200 |
| 100+ | $15.850 |
| 250+ | $15.490 |
Price for:Each
Minimum: 1
Multiple: 1
$17.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AAA-75-22Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8059
Technical Datasheet
Battery Voltage7.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity750mAh
External Diameter-mm
Battery Size CodeAAA
External Height3.5mm
Battery TerminalsSolder Tab
External Width0.41mm
Pack Quantity1
Battery Type / SizeAAA
External Depth1.24mm
Weight-
Battery IEC CodeHR03
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
7.2V
Battery Capacity
750mAh
Battery Size Code
AAA
Battery Terminals
Solder Tab
Pack Quantity
1
External Depth
1.24mm
Battery IEC Code
HR03
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
-mm
External Height
3.5mm
External Width
0.41mm
Battery Type / Size
AAA
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
