Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AAA-75-24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $26.450 |
| 5+ | $25.930 |
| 10+ | $25.390 |
| 25+ | $24.860 |
| 50+ | $24.340 |
| 100+ | $23.810 |
| 250+ | $23.270 |
| 5000+ | $22.750 |
Price for:Each
Minimum: 1
Multiple: 1
$26.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-AAA-75-24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8060
Technical Datasheet
Battery Voltage12V
Battery TechnologyNickel Metal Hydride
Battery Capacity750mAh
External Diameter-mm
Battery Size CodeAAA
Battery TerminalsSolder Tab
External Height3.5mm
Pack Quantity1
External Width0.41mm
External Depth2.07mm
Battery Type / SizeAAA
Weight-
Battery IEC CodeHR03
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
12V
Battery Capacity
750mAh
Battery Size Code
AAA
External Height
3.5mm
External Width
0.41mm
Battery Type / Size
AAA
Battery IEC Code
HR03
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
-mm
Battery Terminals
Solder Tab
Pack Quantity
1
External Depth
2.07mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
