Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-D-50-13Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8068
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $94.050 |
| 5+ | $92.170 |
| 10+ | $90.280 |
| 25+ | $88.410 |
| 50+ | $86.520 |
| 100+ | $84.650 |
| 250+ | $82.760 |
Price for:Each
Minimum: 1
Multiple: 1
$94.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-D-50-13Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8068
Technical Datasheet
Battery Voltage12V
Battery TechnologyNickel Cadmium
Battery Capacity5Ah
Battery Size CodeD
External Diameter-mm
External Height2.4mm
Battery TerminalsSolder Tab
External Width2.39mm
Pack Quantity1
External Depth6.94mm
Battery Type / SizeD
Weight-
Battery IEC CodeKR20
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
12V
Battery Capacity
5Ah
External Diameter
-mm
Battery Terminals
Solder Tab
Pack Quantity
1
Battery Type / Size
D
Battery IEC Code
KR20
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Cadmium
Battery Size Code
D
External Height
2.4mm
External Width
2.39mm
External Depth
6.94mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
