Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-D-50-23
Newark Part No.02AM8069
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $102.190 |
25+ | $97.510 |
50+ | $94.920 |
100+ | $91.820 |
250+ | $88.700 |
Price for:Each
Minimum: 1
Multiple: 1
$102.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-D-50-23
Newark Part No.02AM8069
Technical Datasheet
Battery Voltage9.6V
Battery TechnologyNickel Cadmium
Battery Capacity5Ah
External Diameter-mm
Battery Size CodeD
External Height4.84mm
Battery TerminalsSolder Tab
External Width1.35mm
Pack Quantity1
Battery Type / SizeD
External Depth5.39mm
Weight-
Battery IEC CodeKR20
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
9.6V
Battery Capacity
5Ah
Battery Size Code
D
Battery Terminals
Solder Tab
Pack Quantity
1
External Depth
5.39mm
Battery IEC Code
KR20
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Cadmium
External Diameter
-mm
External Height
4.84mm
External Width
1.35mm
Battery Type / Size
D
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT