Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-F-80-37Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8073
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $132.670 |
| 5+ | $130.020 |
| 10+ | $127.360 |
| 25+ | $124.700 |
| 50+ | $122.060 |
| 100+ | $119.410 |
| 10000+ | $116.750 |
Price for:Each
Minimum: 1
Multiple: 1
$132.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-F-80-37Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8073
Technical Datasheet
Battery Voltage12V
Battery TechnologyNickel Cadmium
Battery Capacity8Ah
External Diameter-mm
Battery Size CodeF
External Height3.59mm
Battery TerminalsSolder Tab
Pack Quantity1
External Width2.68mm
External Depth6.81mm
Battery Type / SizeF
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
12V
Battery Capacity
8Ah
Battery Size Code
F
Battery Terminals
Solder Tab
External Width
2.68mm
Battery Type / Size
F
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Cadmium
External Diameter
-mm
External Height
3.59mm
Pack Quantity
1
External Depth
6.81mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
