Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-SC-18-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $19.810 |
| 5+ | $19.410 |
| 10+ | $19.010 |
| 25+ | $18.620 |
| 50+ | $18.220 |
| 100+ | $17.840 |
| 250+ | $17.440 |
Price for:Each
Minimum: 1
Multiple: 1
$19.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-SC-18-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8075
Technical Datasheet
Battery Voltage4.8V
Battery TechnologyNickel Cadmium
Battery Capacity1.8Ah
External Diameter-mm
Battery Size CodeSC
Battery TerminalsSolder Tab
External Height1.74mm
External Width0.93mm
Pack Quantity1
External Depth3.68mm
Battery Type / SizeSC
Weight-
Battery IEC CodeKR22C429
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
4.8V
Battery Capacity
1.8Ah
Battery Size Code
SC
External Height
1.74mm
Pack Quantity
1
Battery Type / Size
SC
Battery IEC Code
KR22C429
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Cadmium
External Diameter
-mm
Battery Terminals
Solder Tab
External Width
0.93mm
External Depth
3.68mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
