Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-278Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AC4567
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.630 |
| 5+ | $43.140 |
| 10+ | $41.080 |
| 25+ | $38.770 |
| 50+ | $35.860 |
| 100+ | $33.530 |
| 250+ | $30.050 |
| 5000+ | $29.450 |
Price for:Each
Minimum: 1
Multiple: 1
$46.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-278Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AC4567
Technical Datasheet
Battery Voltage3V
Battery Size Code4/5A
Battery TechnologyLithium Manganese Dioxide
External Diameter48.26mm
Battery Capacity2.4Ah
External Height17.78mm
Battery TerminalsConnector
External Width-
Pack Quantity1
Battery Type / Size4/5A
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
2.4Ah
Battery Terminals
Connector
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
4/5A
External Diameter
48.26mm
External Height
17.78mm
External Width
-
Battery Type / Size
4/5A
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
