Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoF111-010-W
Newark Part No.48AK3889
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoF111-010-W
Newark Part No.48AK3889
Technical Datasheet
Battery Charger Type-
Battery Technologies SupportedLi-Ion
Supply Voltage11.1V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Charger Type
-
Supply Voltage
11.1V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Battery Technologies Supported
Li-Ion
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate