Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL148A26-4-10-2WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.48AK3896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.480 |
| 5+ | $45.580 |
| 10+ | $44.630 |
| 25+ | $43.740 |
| 50+ | $42.840 |
| 100+ | $41.950 |
| 250+ | $41.070 |
| 5000+ | $40.170 |
Price for:Each
Minimum: 1
Multiple: 1
$47.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL148A26-4-10-2WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.48AK3896
Technical Datasheet
Battery Voltage11.1V
Battery TechnologyLithium Ion
Battery Capacity2.6Ah
Battery Size Code-
External Diameter-
External Height35.56mm
Battery TerminalsWire Leads
Pack Quantity1
External Width35.56mm
Battery Type / Size-
External Depth68.58mm
Weight8oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
11.1V
Battery Capacity
2.6Ah
External Diameter
-
Battery Terminals
Wire Leads
External Width
35.56mm
External Depth
68.58mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
35.56mm
Pack Quantity
1
Battery Type / Size
-
Weight
8oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
