Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoNP8P-BTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.47Y9158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.970 |
| 5+ | $46.970 |
| 10+ | $45.470 |
| 25+ | $44.560 |
| 50+ | $43.650 |
| 100+ | $42.740 |
| 250+ | $41.830 |
Price for:Each
Minimum: 1
Multiple: 1
$49.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoNP8P-BTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.47Y9158
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
External Diameter30.48mm
Battery TerminalsConnector
External Height15.24mm
External Width-
Pack Quantity1
Battery Type / Size1/2AA
External Depth-
Weight0.2oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
30.48mm
External Height
15.24mm
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/2AA
Battery Capacity
1.2Ah
Battery Terminals
Connector
External Width
-
Battery Type / Size
1/2AA
Weight
0.2oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
