Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.290 |
| 5+ | $24.590 |
| 10+ | $24.010 |
| 25+ | $22.260 |
| 50+ | $20.310 |
| 100+ | $17.570 |
| 250+ | $16.410 |
Price for:Each
Minimum: 1
Multiple: 1
$25.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoPX19Copy
Newark Part No.26C2980
Technical Datasheet
Battery Voltage4.5V
Battery Size Code-
Battery TechnologyAlkaline
External Diameter16.8mm
Battery Capacity600mAh
External Height60mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX19 is a 4.5V/600mAh Non-rechargeable Battery features an alkaline technology with raised positive and flat negative terminals. It is suitable for use with the watch, calculator, photo and organizers.
Applications
Power Management, Consumer Electronics
Technical Specifications
Battery Voltage
4.5V
Battery Technology
Alkaline
Battery Capacity
600mAh
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
External Diameter
16.8mm
External Height
60mm
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
