Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part NoRG-1P.100.84Copy
Newark Part No.12AC6576
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoRG-1P.100.84Copy
Newark Part No.12AC6576
Technical Datasheet
External Height - Imperial1.3"
External Height - Metric33.02mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial4.8"
External Width - Metric122mm
Handle MaterialThermoplastic
Handle TypeTwo-Point / Pull Handle
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
External Height - Imperial
1.3"
External Diameter - Imperial
-
External Width - Imperial
4.8"
Handle Material
Thermoplastic
Product Range
-
External Height - Metric
33.02mm
External Diameter - Metric
-
External Width - Metric
122mm
Handle Type
Two-Point / Pull Handle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
