Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoEM32FQYWJ-BA000-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05AN2848
Product Range3.3V TLC NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1520+ | $110.550 |
Price for:Each
Minimum: 1520
Multiple: 1520
$168,036.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoEM32FQYWJ-BA000-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05AN2848
Product Range3.3V TLC NAND Flash Memories
Technical Datasheet
Flash Memory TypeTLC NAND
Memory Density32GB
Memory Configuration-
InterfaceseMMC 5.1
IC Case / PackageFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V TLC NAND Flash Memories
SVHCTo Be Advised
Technical Specifications
Flash Memory Type
TLC NAND
Memory Configuration
-
IC Case / Package
FBGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V TLC NAND Flash Memories
Memory Density
32GB
Interfaces
eMMC 5.1
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
