Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoM51HFSTXE-30000-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05AN2920
Product RangeUtility+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 300+ | $322.350 |
Price for:Each
Minimum: 300
Multiple: 300
$96,705.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoM51HFSTXE-30000-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05AN2920
Product RangeUtility+ Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2230 BGA
InterfacesPCIe Gen 4 x 4, NVMe 1.4
Memory Capacity128GB
Flash Memory Type3D NAND
Encryption Type-
Sequential Read Speed1400MB/s
Sequential Write Speed510MB/s
Random Read up to Speed60000
Random Write up to Speed120000
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeUtility+ Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4 x 4, NVMe 1.4
Flash Memory Type
3D NAND
Sequential Read Speed
1400MB/s
Random Read up to Speed
60000
Supply Voltage Nom
3.3V
Operating Temperature Max
105°C
SVHC
To Be Advised
Form Factor
M.2 2230 BGA
Memory Capacity
128GB
Encryption Type
-
Sequential Write Speed
510MB/s
Random Write up to Speed
120000
Operating Temperature Min
-40°C
Product Range
Utility+ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
