Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB16TLJF5-42000-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AJ2088
Product RangeH300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 15+ | $1,390.200 |
Price for:Each
Minimum: 15
Multiple: 15
$20,853.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB16TLJF5-42000-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AJ2088
Product RangeH300 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2242
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity16GB
Flash Memory TypeSLC NAND
Encryption Type-
Sequential Read Speed255MB/s
Sequential Write Speed70MB/s
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeH300 Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
255MB/s
Random Read up to Speed
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Form Factor
M.2 2242
Memory Capacity
16GB
Encryption Type
-
Sequential Write Speed
70MB/s
Random Write up to Speed
-
Operating Temperature Min
-40°C
Product Range
H300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
