Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoSF64FQYFA-U1000-3Copy
Newark Part No.40AH2491
Product RangeUtility Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoSF64FQYFA-U1000-3Copy
Newark Part No.40AH2491
Product RangeUtility Series
Technical Datasheet
Flash Memory Card TypeSDXC Card
Memory Capacity64GB
Standard Speed ClassClass 10
UHS StandardUHS-I
Video Speed Class-
App Rating-
Supply Voltage Nom3.6V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeUtility Series
SVHCTo Be Advised
Alternatives for SF64FQYFA-U1000-3
1 Product Found
Technical Specifications
Flash Memory Card Type
SDXC Card
Standard Speed Class
Class 10
Video Speed Class
-
Supply Voltage Nom
3.6V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
64GB
UHS Standard
UHS-I
App Rating
-
Operating Temperature Min
-25°C
Product Range
Utility Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
