Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoUSDCOEM-256GBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89AK3581
Product RangeCOEM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1080+ | $253.070 |
Price for:Each
Minimum: 1080
Multiple: 1080
$273,315.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoUSDCOEM-256GBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89AK3581
Product RangeCOEM Series
Technical Datasheet
Flash Memory Card TypeMicroSDXC Card
Memory Capacity256GB
Standard Speed ClassClass 10
UHS StandardUHS-I U1/U3
Video Speed ClassV10/30
App Rating-
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCOEM Series
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
MicroSDXC Card
Standard Speed Class
Class 10
Video Speed Class
V10/30
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
256GB
UHS Standard
UHS-I U1/U3
App Rating
-
Operating Temperature Min
-25°C
Product Range
COEM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
