Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0424SHBCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.77AH7172
Product RangeAFB Series
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $20.790 |
| 5+ | $18.800 |
| 10+ | $16.810 |
| 25+ | $15.320 |
| 50+ | $14.260 |
| 100+ | $13.260 |
| 250+ | $12.990 |
Price for:Each
Minimum: 1
Multiple: 1
$20.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0424SHBCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.77AH7172
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial14.83CFM
Flow Rate - Metric0.42m³/min
Air Flow - CFM14.83CFM
Noise Rating41.5dBA
Power Rating2.88W
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.42m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.42m³/min
Noise Rating
41.5dBA
Rated Speed
11000rpm
Current Rating
120mA
Air Flow - m3/min
0.42m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
24VDC
External Depth
15mm
Flow Rate - Imperial
14.83CFM
Air Flow - CFM
14.83CFM
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
