Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1512HH-AF00
Newark Part No.80AH5532
Product RangeAFB Series
Technical Datasheet
2 In Stock
72 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $96.650 |
5+ | $90.130 |
10+ | $83.600 |
25+ | $77.080 |
50+ | $70.870 |
Price for:Each
Minimum: 1
Multiple: 1
$96.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1512HH-AF00
Newark Part No.80AH5532
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size172mm
External Depth25.4mm
Flow Rate - Imperial214.85CFM
Bearing TypeBall Bearing
Air Flow - CFM214.85CFM
Flow Rate - Metric6.084m³/min
Noise Rating53.5dBA
Power Rating14.04W
Rated Speed5400rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating1.17A
IP Rating-
Air Flow - m3/min6.084m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
172mm
Flow Rate - Imperial
214.85CFM
Air Flow - CFM
214.85CFM
Noise Rating
53.5dBA
Rated Speed
5400rpm
Current Rating
1.17A
Air Flow - m3/min
6.084m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
12VDC
External Depth
25.4mm
Bearing Type
Ball Bearing
Flow Rate - Metric
6.084m³/min
Power Rating
14.04W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate