Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0405VHA-ACopy
Newark Part No.77AH7290
Product RangeASB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0405VHA-ACopy
Newark Part No.77AH7290
Product RangeASB Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial9.505CFM
Flow Rate - Metric0.269m³/min
Air Flow - CFM9.505CFM
Noise Rating32.5dBA
Power Rating800mW
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min0.269m³/min
Product RangeASB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.269m³/min
Noise Rating
32.5dBA
Rated Speed
8000rpm
Current Rating
160mA
Air Flow - m3/min
0.269m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
10mm
Flow Rate - Imperial
9.505CFM
Air Flow - CFM
9.505CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
ASB Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
