Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAUB0505HDCopy
Newark Part No.77AH7297
Product RangeAUB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAUB0505HDCopy
Newark Part No.77AH7297
Product RangeAUB Series
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage5VDC
Fan Frame Size50mm
External Depth20mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial15.79CFM
Flow Rate - Metric0.447m³/min
Air Flow - CFM15.79CFM
Noise Rating33dBA
Power Rating1.65W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating330mA
IP Rating-
Air Flow - m3/min0.447m³/min
Product RangeAUB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.447m³/min
Noise Rating
33dBA
Rated Speed
5600rpm
Current Rating
330mA
Air Flow - m3/min
0.447m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
5VDC
External Depth
20mm
Flow Rate - Imperial
15.79CFM
Air Flow - CFM
15.79CFM
Power Rating
1.65W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AUB Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
