Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0412HHA-ACopy
Newark Part No.80AH5536
Product RangeBFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0412HHA-ACopy
Newark Part No.80AH5536
Product RangeBFB Series
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Flow Rate - Metric0.085m³/min
Air Flow - CFM3CFM
Flow Rate - Imperial3CFM
Air Flow - m3/min0.085m³/min
Noise Rating34.5dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating960mW
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
10mm
Air Flow - CFM
3CFM
Air Flow - m3/min
0.085m³/min
Bearing Type
Ball Bearing
Power Rating
960mW
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
40mm
Flow Rate - Metric
0.085m³/min
Flow Rate - Imperial
3CFM
Noise Rating
34.5dBA
Power Connection Type
2 Lead Wires
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
