Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part No03NB4Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AM0421
Product RangeNB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 96+ | $28.610 |
| 100+ | $26.220 |
| 250+ | $24.350 |
| 500+ | $22.760 |
Price for:Each
Minimum: 96
Multiple: 96
$2,746.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part No03NB4Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AM0421
Product RangeNB Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating3A
Voltage Rating250VAC
Switch Type-
Fuse HolderDual
Fuse Size Held5mm x 20mm
Connector TerminalsSolder
Connector MountingSnap-In
IP Rating-
Product RangeNB Series
SVHCTo Be Advised
Technical Specifications
Connector Type
IEC C14
Current Rating
3A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In
Product Range
NB Series
Power Entry Module Applications
-
Voltage Rating
250VAC
Fuse Holder
Dual
Connector Terminals
Solder
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
