Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part No05DRCW5Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AM0423
Product RangeDP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 144+ | $26.450 |
| 250+ | $24.570 |
| 500+ | $22.960 |
Price for:Each
Minimum: 144
Multiple: 72
$3,808.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part No05DRCW5Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AM0423
Product RangeDP Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating5A
No. of Phases-
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeDP Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Current Rating
5A
No. of Stages
2 Stage
Filter Input Terminals
Wire Leaded
Product Range
DP Series
Voltage Rating
250VAC
No. of Phases
-
Filter Mounting
Chassis Mount
Filter Output Terminals
Wire Leaded
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
