Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part No10C2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AM0434
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1680+ | $10.040 |
Price for:Each
Minimum: 1680
Multiple: 1680
$16,867.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part No10C2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AM0434
Technical Datasheet
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse HolderDual
Fuse Size Held5mm x 20mm
Connector TerminalsSolder
Connector MountingFlange Mount
IP Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
-
Power Entry Module Applications
-
Voltage Rating
250VAC
Fuse Holder
Dual
Connector Terminals
Solder
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
