Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part No15GENG3E-RCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AM0446
Product RangeGE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 210+ | $9.550 |
| 250+ | $8.750 |
| 500+ | $8.130 |
| 1000+ | $7.650 |
Price for:Each
Minimum: 210
Multiple: 210
$2,005.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part No15GENG3E-RCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AM0446
Product RangeGE Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating15A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In
IP Rating-
Product RangeGE Series
SVHCTo Be Advised
Technical Specifications
Connector Type
IEC C14
Current Rating
15A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In
Product Range
GE Series
Power Entry Module Applications
-
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
