Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0424LBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7169
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 896+ | $12.690 |
Price for:Each
Minimum: 896
Multiple: 448
$11,370.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0424LBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7169
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial6.5CFM
Air Flow - CFM6.5CFM
Flow Rate - Metric0.184m³/min
Noise Rating18.5dBA
Power Rating1.2W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.184m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
6.5CFM
Noise Rating
18.5dBA
Rated Speed
5000rpm
Current Rating
50mA
Air Flow - m3/min
0.184m³/min
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
6.5CFM
Flow Rate - Metric
0.184m³/min
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
