Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0424MBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7170
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 448+ | $12.690 |
| 1344+ | $12.440 |
Price for:Each
Minimum: 448
Multiple: 448
$5,685.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0424MBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7170
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial8.12CFM
Flow Rate - Metric0.23m³/min
Air Flow - CFM8.12CFM
Noise Rating24.5dBA
Power Rating1.44W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.23m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.23m³/min
Noise Rating
24.5dBA
Rated Speed
6000rpm
Current Rating
60mA
Air Flow - m3/min
0.23m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
8.12CFM
Air Flow - CFM
8.12CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
